Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G10-90U1
Order Code3410199
Also Known AsGTIN UPC EAN: 5055288430815
518 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.430 |
5+ | €7.990 |
Price for:Each
Minimum: 1
Multiple: 1
€8.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G10-90U1
Order Code3410199
Also Known AsGTIN UPC EAN: 5055288430815
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
High performance Class 10 Micro SDHC memory card ideal for use in smartphones, tablet PCs, digital cameras and Full HD camcorders.
- Class 10 speeds ensure data is saved faster, ideal for recording Full-HD video and images
- Maximum transfer speeds up to 90MB/s (write speed lower) performance may vary depending on host device
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011