Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSDH32G-100V10
Order Code3410218
Also Known AsGTIN UPC EAN: 5055288441255
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSDH32G-100V10
Order Code3410218
Also Known AsGTIN UPC EAN: 5055288441255
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for use in digital cameras, camcorders and PCs this 32GB SDHC memory card delivers quick transfer speeds for reliable photography.
- UHS-I Class 1 and Video Speed Class 10 (V10) specification
- Ensures smooth Full HD video recording
- Transfer speeds up to 100MB/s
- Supplied in protective case
- 5 Year manufacturer warranty
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013