Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-F-JLX
Order Code4382159
Product RangeMini JLX Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
10+ | €4.920 |
25+ | €4.780 |
50+ | €4.480 |
100+ | €4.020 |
250+ | €3.980 |
500+ | €3.730 |
1000+ | €3.650 |
Price for:Each
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-F-JLX
Order Code4382159
Product RangeMini JLX Series
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeMini JLX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
Mini JLX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031607