Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €51.400 |
Price for:Each
Minimum: 1
Multiple: 1
€51.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS72U
Order Code2809004
Computer Switch TypeKVM
Computer Switch Function-
No. of Ways2
Input Connection2 x USB
Output Connection1 x VGA, 3.5mm Audio
Product Range-
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
1 x VGA, 3.5mm Audio
Computer Switch Function
-
Input Connection
2 x USB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538877