Print Page
CR 3032
Battery, 3 V, CR3032, Lithium Manganese Dioxide, 600 mAh, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
5+ | €7.090 |
10+ | €6.630 |
20+ | €6.230 |
50+ | €5.560 |
Price for:Each
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 3032
Order Code4141505
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR3032
Battery TechnologyLithium Manganese Dioxide
External Diameter30mm
Battery Capacity600mAh
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.35g
Battery IEC CodeCR3032
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Lithium coin cell
- 3V nominal voltage, 600mAh nominal capacity
- 7.5Kohm standard load, 0.4mA standard current
- 4mA maximum continuous current, 18mA maximum pulse current
- Operating temperature range from -20°C to +60°C
- Weight is approximately 6.35g
- Li/MnO2 chemistry
- UL1642 MH62838 recognized
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
600mAh
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR3032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR3032
External Diameter
30mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
6.35g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090