Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAJP170-000-100
Order Code3531419
Also Known AsGTIN UPC EAN: 5038428154765
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.040 |
Price for:Each
Minimum: 1
Multiple: 1
€36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAJP170-000-100
Order Code3531419
Also Known AsGTIN UPC EAN: 5038428154765
Helmet MaterialHDPE (High Density Polyethylene)
Helmet ColourWhite
Safety CategoryEN397
Product Range-
SVHCTo Be Advised
Product Overview
Industrial full brimmed safety helmet that meets both the European EN standard and the US ANSI standard.
- Lightweight shell
- Made from HDPE material
- Provides a wide area for liquid splash and run off, Perfect for industries such as Oil & Gas
- 6 Point terylene cradle harness system
- Porous PU coating for maximum sweat absorption
- Unique 1-2-3 point harness depth settings
- Compatible with our EVOSpec® integrated visor system
- One Touch ™ slip ratchet adjustment
- Universal Slots for fitting of a range of Surefit™ safety visors and ear defenders
Technical Specifications
Helmet Material
HDPE (High Density Polyethylene)
Safety Category
EN397
SVHC
To Be Advised
Helmet Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445