Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerK&S
Manufacturer Part NoKS8163
Order Code3498361
Also Known AsGTIN UPC EAN: 0614121181632
Length300mm
External Depth-
External Diameter2.38mm
Pack Quantity-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- 300mm In length
Technical Specifications
Length
300mm
External Diameter
2.38mm
Product Range
-
External Depth
-
Pack Quantity
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017