Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12540BBLUD
Order Code3376693
Also Known AsGTIN UPC EAN: 5013969900545
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
5+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12540BBLUD
Order Code3376693
Also Known AsGTIN UPC EAN: 5013969900545
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical20mm
Shackle Diameter6.4mm
Lock MaterialPowder Coated Steel
SVHCNo SVHC (21-Jan-2025)
Product Overview
Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock-off hasp. Kasp padlocks, available in 6 colours, enable different departments or maintenance teams to operate autonomously, fulfilling Health & Safety obligations.
- Plastic coated body - maximum resistance against corrosion
- Brass shackle - anti-spark & added resistance against corrosion
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
SVHC
No SVHC (21-Jan-2025)
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Powder Coated Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162