Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKAMP12
Order Code3763084
Also Known AsGTIN UPC EAN: 5060084081796
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €41.330 |
Price for:Each
Minimum: 1
Multiple: 1
€41.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKAMP12
Order Code3763084
Also Known AsGTIN UPC EAN: 5060084081796
Test Connector Type A4mm Banana Plug
Test Connector Type BUK Mains Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
No. of Test Leads1
Product Range-
Product Overview
Mains HOT lead with 3 x 4mm connectors suitable for the KT64 & KT65.
- Strong G7 test leads
- Fits most leading brands of tester
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black
Product Range
-
Test Connector Type B
UK Mains Plug
Current Rating
-
No. of Test Leads
1
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24