Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32585
Order Code2886034
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644325854
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.590 |
Price for:Each
Minimum: 1
Multiple: 1
€21.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32585
Order Code2886034
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644325854
Kit Contents4Pcs of Size T7, T8, T10, T15 Slotted Screwdriver Set
Product RangeSpecialty Screwdrivers
SVHCTo Be Advised
Product Overview
Featuring four TORX® tamperproof bits in one tool, Klein's 4-in-1 Electronics Screwdriver is designed for precision work. The swivel cap provides optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that holds two double-ended bits.
- Four different tips in one tool!
- Includes T7, T8, T10 and T15 tamperproof TORX® pin bits
- Rotating cap for optimum control when working on small equipment
- Corrosion-resistant chrome plated barrel includes two double-ended bits
- Cushion-Grip handle for maximum comfort
- Heat treated precision ground tip for greater strength
- TORX® is a registered trademark of Acument Intellectual Properties, LLC
Technical Specifications
Kit Contents
4Pcs of Size T7, T8, T10, T15 Slotted Screwdriver Set
SVHC
To Be Advised
Product Range
Specialty Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210467