Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSCREEN TFT
Order Code1328069
Also Known AsGTIN UPC EAN: 5412386058707
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.780 |
10+ | €8.590 |
25+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€8.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSCREEN TFT
Order Code1328069
Also Known AsGTIN UPC EAN: 5412386058707
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SCREEN TFT is a Special Cleaner for TFT screens and LCD displays. Screen TFT is a water based foam cleaner without any solvent, alcohol, white spirit or ammoniac. It is suitable for camcorders and navigation systems.
- White stable foam appearance
- Cleaning of sensitive surfaces without stripes
- Works on most common contaminations - Fingerprints and nicotine
- Stable foam during an extended period
- Does not drip off from vertical surfaces
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Consumer Electronics
Notes
Note: For laptops and such like: spray the product on a cloth to wipe off the surface. May not come in contact with inner electric parts
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
-
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
UN Hazard Code:1950