Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Designed for professionals, the UR20 full-size headphones are built to withstand intensive recording sessions while consistently delivering DJ-quality sound and bass.
- Dynamic element for extended frequency response
 - Closed leatherette ear cushions for maximum isolation
 - Straight, single-entry audio cable
 - Limited lifetime manufacturer warranty
 
Technical Specifications
Frequency Response Min
30Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
2.4m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449