Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.470 |
Price for:Each
Minimum: 1
Multiple: 1
€24.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MF-1
Order Code4380487
Product RangeCSMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Gray
Product RangeCSMN15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
304.8mm
Product Range
CSMN15MF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105326
Product traceability