Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5783
Order Code3391568
Product RangeLaser - Triangle Screwdrivers
Also Known AsGTIN UPC EAN: 5018341057831
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No5783
Order Code3391568
Product RangeLaser - Triangle Screwdrivers
Also Known AsGTIN UPC EAN: 5018341057831
Overall Length203mm
Blade Length100mm
Torx Tip Size-
Product RangeLaser - Triangle Screwdrivers
SVHCTo Be Advised
Product Overview
- Designed for triangle screws mainly found on toys and electrical products
- Blade manufactured from steel
- Handle made from ABS and PVC material
Technical Specifications
Overall Length
203mm
Torx Tip Size
-
SVHC
To Be Advised
Blade Length
100mm
Product Range
Laser - Triangle Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045