Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-1U-BLNKPNL
Order Code3371424
Also Known AsGTIN UPC EAN: 8400800020888
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
Price for:Each
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-1U-BLNKPNL
Order Code3371424
Also Known AsGTIN UPC EAN: 8400800020888
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithLMS Data 19" Enclosures
External Height - Metric44mm
External Width - Metric482mm
External Height - Imperial1.73"
External Width - Imperial18.98"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Sheet steel construction
- Used to close empty positions in a cabinet
- Colour: RAL 9005 (black)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
LMS Data 19" Enclosures
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
No SVHC (14-Jun-2023)
Rack U Height
1U
Body Colour
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385