Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.480 |
| 50+ | €24.930 |
| 100+ | €23.320 |
| 250+ | €21.340 |
| 500+ | €21.240 |
| 1000+ | €18.970 |
Price for:Each
Minimum: 1
Multiple: 1
€25.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPZP1A5
Order Code4759507
Product RangePLatinum LPZ Series
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22.3mm
Cover / Base ColourYellow
External Height - Metric72mm
External Width - Metric72mm
External Depth - Metric56mm
IP RatingIP66, IP67, IP69K
NEMA Rating-
External Height - Imperial2.83"
External Width - Imperial2.83"
External Depth - Imperial2.2"
Product RangePLatinum LPZ Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22.3mm
External Height - Metric
72mm
External Depth - Metric
56mm
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
PLatinum LPZ Series
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
72mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
2.83"
External Depth - Imperial
2.2"
SVHC
To Be Advised
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804