Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No428
Order Code4223460
Also Known AsGTIN UPC EAN: 0071649218293
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.600 |
| 5+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No428
Order Code4223460
Also Known AsGTIN UPC EAN: 0071649218293
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. 428 Plastic Lockout Safety Hasp features spark proof, nylon material with a 2-1/2in (64mm) inside jaw diameter and can accommodate up to six padlocks. Ideal for lockout by multiple workers at each lockout point, the hasp keeps equipment inoperative while repairs or adjustments are made. Control cannot be turned on until last worker’s padlock is removed from hasp.
- Keeps equipment inoperative while repairs or adjustments are made
- Spark-proof nylon construction
- Dimensions: (41mm x 74mm)
- Inside jaw diameter 25mm x 63mm
- Holds up to 6 padlocks
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027