Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No453L
Order Code3390372
Also Known AsGTIN UPC EAN: 0071649225420
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.250 |
5+ | €35.870 |
Price for:Each
Minimum: 1
Multiple: 1
€37.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No453L
Order Code3390372
Also Known AsGTIN UPC EAN: 0071649225420
Lockout Device Type-
Lock Material-
Lock ColourRed
Product Range-
Product Overview
The Master Lock No. 453L Large Nylon Oversized Plug & Control Cover features a 7in (178mm) diameter x 17in (432mm) tall flexible and durable rip-stop nylon bag that fits easily in safety tool boxes. Effectively locks out odd size and large electrical connecters and hoist controls and accepts up to 6 padlocks or hasps. Insert PVC tubing to block access to hoist control buttons.
- Effectively locks out odd size and large electrical connectors and hoist controls
- Insert PVC tubing to block access to hoist control buttons
- Flexible & durable rip-stop nylon bag
- Temperature testing ranging from -4°C to 121°C
- Accepts up to 6 padlocks or hasps
- Size: 180mm Wide x 430mm Height
Technical Specifications
Lockout Device Type
-
Lock Colour
Red
Lock Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055