Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS2394
Order Code3378229
Also Known AsGTIN UPC EAN: 0071649198809
206 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.420 |
5+ | €14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€15.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS2394
Order Code3378229
Also Known AsGTIN UPC EAN: 0071649198809
Lockout Device TypeCircuit Breaker
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
SVHCTo Be Advised
Product Overview
The Master Lock No. S2394 Universal Miniature Circuit Breaker Lockout Device locks virtually all miniature ISO/DIN pin-out circuit breakers throughout the world. The patented device features a thumb turn dial screw for easy attachment, no tools required. Device attaches to circuit breaker and makes dial inaccessible in the locked position to prevent removal. Padlock can be applied horizontally or vertically, and design allows device to be mounted side-by-side on adjacent breakers. Device works with all American Lock® and Master Lock® safety padlocks and lockout hasps.
- Miniature Circuit Breaker Lockout Device
- Locks virtually all miniature ISO/DIN circuit breakers throughout the world
- Thumb turn dial screw for easy attachment - no tools required
- Dial is inaccessible in the locked position to prevent removal
- Safety padlock can be applied horizontally or vertically
- Can be mounted side-by-side on adjacent miniature circuit breakers
- Durable thermoplastic material is chemical resistant and performs effectively in extreme environments
- Works with all Master Lock padlocks and lockout hasps
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
Lock Material
Non-Conductive Xenoy
SVHC
To Be Advised
Alternatives for S2394
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025