Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS3477
Order Code3390371
Also Known AsGTIN UPC EAN: 0071649131356
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.610 |
5+ | €58.340 |
Price for:Each
Minimum: 1
Multiple: 1
€60.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS3477
Order Code3390371
Also Known AsGTIN UPC EAN: 0071649131356
Lockout Device TypeBall Valve
Lock MaterialPowder Coated Steel
Lock ColourBlue
Product Range-
Product Overview
The Master Lock No. S3477 1/4 Turn Ball Valve Lockout features a compact size that can easily be stored or carried and a heat resistant powder coated metal body. Device fits manual, quarter turn ball vale handles to protect against accidental opening and fits valves between 1-1/4in (32mm) to 3in (75mm) diameter. The easy-to-use one piece design locks valve in OFF position.
- Keeps ball valve closed to prevent any accidental reactivation of power
- Heat resistant powder coated metal body
- Two rows of lock-out points
- For 31 mm to 76 mm diameter valves
Technical Specifications
Lockout Device Type
Ball Valve
Lock Colour
Blue
Lock Material
Powder Coated Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435