Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No493B
Order Code3377598
Also Known AsGTIN UPC EAN: 0071649229725
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.590 |
| 5+ | €12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No493B
Order Code3377598
Also Known AsGTIN UPC EAN: 0071649229725
Lockout Device TypeCircuit Breaker
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. 493B Grip Tight™ Circuit Breaker Lockout Device fits standard height and tie-bar toggles typically found on 120 and 240 volt breakers. The innovative patented Grip Tight™ design effectively locks out circuit breakers with a simple thumb turn and then close clamping handle for a tight grip on the toggle. Device accepts all American Lock® and Master Lock® safety padlocks and most lockout hasps for full lockout. Durable construction stands up in harsh environments and compact design is easy to carry and store.
- Innovative patented Grip Tight™ design effectively locks out circuit breakers
- Adjust to breaker with simple thumb turn and close clamping handle for a tight grip on the toggle
- Compact device is easy to carry and easy to store
- Durable construction, powder coated steel and reinforced polymer for operation in harsh environments
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Non-Conductive Xenoy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06119