Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No498A
Order Code3377388
Also Known AsGTIN UPC EAN: 0071649218415
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.110 |
| 5+ | €69.820 |
Price for:Each
Minimum: 1
Multiple: 1
€88.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No498A
Order Code3377388
Also Known AsGTIN UPC EAN: 0071649218415
Lockout Device TypeLockout Box
Lock MaterialPowder Coated Steel
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. 498A Latch Tight™ Portable Red Group Lock Box features a durable powder-coated red finish with an easy-to-grip, ergonomic handle. Accommodates up to 12 workers, or more with use of lockout hasps, lock box secures each lockout point on a piece of equipment with just one designated lock. Box captures keys from those lockout points by placing them in the lock box. Each authorized employee locks one personal safety lock onto the box and removes them only when their work is complete. Exclusive Latch Tight™ feature ensures that keys cannot be accessed until the last lock is removed.
- Capture the keys from those lockout points by placing them in the lock box
- Each employee locks one personal safety lock onto the box, removing only when their work is complete
- Exclusive Latch Tight feature ensures that keys cannot be accessed until the last lock is removed
- Durable powder-coated red finish with an easy-to-grip, ergonomic handle
- Lockout message in English, Spanish and French communicates to all workers
- Accommodates up to 12 workers, more with the use of lockout hasps
Technical Specifications
Lockout Device Type
Lockout Box
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Powder Coated Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.176