Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS2390
Order Code3376089
Also Known AsGTIN UPC EAN: 0071649096136
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
5+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS2390
Order Code3376089
Also Known AsGTIN UPC EAN: 0071649096136
Lockout Device TypeCircuit Breaker
Lock MaterialNon-Conductive Xenoy
Lock Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Miniature circuit breaker lockout designed to fit most modern single pole miniature circuit breakers. Manufactured from strong nylon, this range of miniature circuit breaker lockouts allows breakers to be locked off individually.
- Locks out most miniature ISO/DIN circuit breakers throughout the world
- Fits breakers with toggle openings 11mm or less
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
-
SVHC
To Be Advised
Lock Material
Non-Conductive Xenoy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009