Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoSRG44
Order Code3531230
Also Known AsGTIN UPC EAN: 5015056506074
No Longer Stocked
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoSRG44
Order Code3531230
Also Known AsGTIN UPC EAN: 5015056506074
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length4m
Peak Surge Current13.5kA
Energy Rating375J
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Masterplug SRG44, 4-way surge protected extension lead allows you to protect your sensitive electronic equipment against the damaging effects of surges and spikes. With a 4m lead length it is suitable for numerous uses around the home and office.
- Surge protection and safety thermal cut-out
- Non re-wireable
- Manufactured to BS EN 60950 & BS1363 / A
- Power and surge neon indicators
- Lead length: 4m
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
13.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
4m
Energy Rating
375J
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661