Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoSWC42
Order Code3761744
Also Known AsGTIN UPC EAN: 5015056031255
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
3+ | €13.250 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoSWC42
Order Code3761744
Also Known AsGTIN UPC EAN: 5015056031255
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length2m
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 4 way switched power extension lead, with a 2m cable and 13A current rating, that allows each socket to be controlled individually. It features a neon power indicator, is non rewireable and complies with BS1363/A.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
SVHC
No SVHC (17-Dec-2015)
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
2m
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514