Quantity | Price (ex VAT) |
---|---|
60+ | €10.580 |
Product Information
Product Overview
The PIC17C43-25/P is a 8-bit powerful (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture with up to 8.25 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 454bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz wide operating voltage of 2.5 to 6V.
- Only 58 single word instructions to learn
- Hardware multiplier
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
Applications
Industrial, Automotive, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC17 Family PIC17C4X Series Microcontrollers
25MHz
40Pins
33I/O's
454Byte
-
6V
70°C
PIC17
-
No SVHC (25-Jun-2025)
PIC17
8KB
DIP
SCI, USART
-
2.5V
0°C
Through Hole
PIC17C4x
-
Technical Docs (3)
Alternatives for PIC17C43-25/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate