Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1262-3.3VDBTR
Order Code2412454
Product Range500mA 3.3V LDO Voltage Regulators
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1262-3.3VDBTR
Order Code2412454
Product Range500mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs0
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Polarity0
Output Current Max500mA
Dropout Voltage Typ @ Current0
IC Mounting0
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range500mA 3.3V LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for TC1262-3.3VDBTR
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
500mA
IC Mounting
0
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
0
Output Voltage Min
-
Polarity
0
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
500mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023