Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.080 |
5+ | €262.570 |
Price for:Each
Minimum: 1
Multiple: 1
€300.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF2G72HZ-3G2F1
Order Code4050919
Memory Density16GB
Memory Speed-
Module MemoryPC4-3200
Module Form FactorDDR4 SDRAM
Memory ApplicationNotebook SODIMM
Memory Configuration2G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA9ASF2G72HZ-3G2F1 is a DDR4 SDRAM SODIMM.
- Fast data transfer rate: PC4-3200, 0°C ≤ TOPER ≤ 95°C commercial operating temperature
- VDD = 1.20V (NOM), VPP = 2.5V (NOM), VDDSPD = 2.5V (NOM)
- Supports ECC error detection and correction, gold edge contacts
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Low-power auto self refresh (LPASR), data bus inversion (DBI) for data bus
- On-die VREFDQ generation and calibration, single-rank
- On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- 16 internal banks; 4 groups of 4 banks each, selectable BC4 or BL8 on-the-fly (OTF)
- 260-pin, small-outline dual in-line memory module (SODIMM)
- 0.625ns at CL = 22 (DDR4-3200) frequency/CAS latency
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
-
Module Form Factor
DDR4 SDRAM
Memory Configuration
2G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability