Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.580 |
Price for:Each
Minimum: 1
Multiple: 1
€179.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3648
Order Code3296614
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F207VGT6
Kit Application TypeDisplay
Application Sub TypeMultimedia and Graphics
Kit ContentsMikromedia 3 Board STM32F207VGT6
Product Range-
Product Overview
Mikromedia 3 for STM32F2 CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
- Uses the STM32F407VGT6 or STM32F207VGT6 MCU
- Equipped with a microSD card slot and a flash memory module
- Includes support for USB and offers two 1x26 pin headers, used to directly access MCU pins
- Features powerful VS1053B IC and on-board sensors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Display
Kit Contents
Mikromedia 3 Board STM32F207VGT6
Silicon Core Number
STM32F207VGT6
Application Sub Type
Multimedia and Graphics
Product Range
-
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52