Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €213.960 |
Price for:Each
Minimum: 1
Multiple: 1
€213.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3897
Order Code3296617
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F746ZGT6
Kit Application TypeDisplay
Application Sub TypeMultimedia and Graphics
Kit ContentsMikromedia 4 Board STM32F746ZGT6
Product Range-
Product Overview
Mikromedia 4 for STM32F7 CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
- Uses 32-bit STM32F746ZGT6 microcontroller
- Equipped with a microSD card slot and a flash memory module
- Includes support for the Ethernet, RF and USB (HOST/ DEVICE)
- It offers two 1x26 pin headers, which are used to directly access the MCU pins
- Features a piezo-buzzer, VS1053B IC and on-board sensors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Display
Kit Contents
Mikromedia 4 Board STM32F746ZGT6
Silicon Core Number
STM32F746ZGT6
Application Sub Type
Multimedia and Graphics
Product Range
-
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55