Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No647WHI
Order Code3459477
Product RangeMK Logic Plus
Also Known AsGTIN UPC EAN: 5017490007209
111 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.990 |
| 5+ | €16.360 |
Price for:Each
Minimum: 1
Multiple: 1
€16.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No647WHI
Order Code3459477
Product RangeMK Logic Plus
Also Known AsGTIN UPC EAN: 5017490007209
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC-
Product RangeMK Logic Plus
SVHCNo SVHC (07-Jul-2017)
Product Overview
Non-standard 13A DP switched outlet socket for use with MK non standard type plugs with 'T' shaped earth pins. Additional electrical safety is provided by the 'make first'/'break last' feature, and the units comply with BS1363. Suitable for use with MK LOGIC PLUS type surface mount boxes or standard steel back boxes.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
-
Product Range
MK Logic Plus
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079