Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081MM750
Order Code4542954
Product RangeBU-4150081 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.750 |
5+ | €33.250 |
10+ | €29.760 |
25+ | €29.390 |
50+ | €29.030 |
100+ | €28.650 |
Price for:Each
Minimum: 1
Multiple: 1
€36.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081MM750
Order Code4542954
Product RangeBU-4150081 Series
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Coaxial Cable TypeRG086
Impedance50ohm
Cable Length - Imperial29.5"
Cable Length - Metric750mm
Jacket Colour-
Product RangeBU-4150081 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
750mm
Product Range
BU-4150081 Series
Coaxial Cable Type
RG086
Cable Length - Imperial
29.5"
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031684