Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-13345
Order Code2802155
Computer Switch TypeVideo
Computer Switch Function-
No. of Ways4
Input ConnectionDB15 Female
Output Connection4 x HD15
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Computer Switch Type
Video
No. of Ways
4
Output Connection
4 x HD15
SVHC
No SVHC (10-Jun-2022)
Computer Switch Function
-
Input Connection
DB15 Female
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.068682