Print Page
Image is for illustrative purposes only. Please refer to product description.
1.954 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
15+ | €1.040 |
100+ | €0.983 |
500+ | €0.730 |
1000+ | €0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEMR-04-T-V
Order Code4352536
Product RangeMCEMR Series
No. of Circuits4Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCEMR Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
MCEMR-04-T-V is a MCEMR series, end stackable, top tape sealed, slide type SPST DIP switch. Typically suitable for industrial control, automatic machines control and telecommunication applications.
- 4 poles
- Recessed actuator, black/white colour
- Surface mount device
- 25mA, 24VDC contact rating
- 100mohm maximum contact resistance
- 100Mohm minimum insulation resistance at 500VDC
- 1,000gf maximum operating force, 1mm travel
- Gold contact for high reliability
- 2,000 cycles operating life, 500VAC/1minute dielectric strength
- Operating temperature range from -20°C to +85°C
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
MCEMR Series
SVHC
To Be Advised
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349