Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015147
Order Code4562990
Product RangeMulticomp Pro PETG Lite
28 In Stock
12 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.800 |
| 5+ | €15.480 |
| 10+ | €15.170 |
Price for:Each
Minimum: 1
Multiple: 1
€15.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015147
Order Code4562990
Product RangeMulticomp Pro PETG Lite
Diameter1.75mm
Filament ColourBlack
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min240°C
Melting Temperature Max270°C
Filament Weight1kg
Product RangeMulticomp Pro PETG Lite
SVHCNo SVHC (25-Jun-2025)
Product Overview
PETG LITE (Polyethylene Terephthalate Glycol-modified) is a lightweight version of PETG, a popular 3D printing filament known for its ease of use and durability. This filament has a diameter of 1.75mm and comes in a 1kg spool. The black color is perfect for creating sleek and stylish 3D printed objects. With excellent layer adhesion and low warping, it's an ideal choice for both beginners and experienced users.
- PETG Lite Filament, 1.75mm diameter, a lightweight version of PETG
- Available in multiple colors for diverse printing options
- Excellent impact strength and durability
- Easy to print with minimal warping
- Good layer adhesion for smooth surface finish
- Lightweight yet strong, making it ideal for various applications
- Vibrant colors for visually appealing prints
- Durable and impact-resistant, suitable for functional prototypes and everyday items
- User-friendly printing experience with reduced warping
- Achieve high-quality prints with a smooth surface finish
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
270°C
Product Range
Multicomp Pro PETG Lite
Filament Colour
Black
Melting Temperature Min
240°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1