Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015161
Order Code4563006
Product RangeMulticomp Pro PLA Pro Resin
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.640 |
5+ | €27.090 |
10+ | €26.530 |
Price for:Each
Minimum: 1
Multiple: 1
€27.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015161
Order Code4563006
Product RangeMulticomp Pro PLA Pro Resin
ColourRed
Weight1kg
Viscosity300mPa·s
Density1.1 g/cm³
Elongation28%
Product RangeMulticomp Pro PLA Pro Resin
SVHCNo SVHC (25-Jun-2025)
Product Overview
PLA PRO Resin is a high-quality 3D printing material that offers exceptional performance and ease of use. This red-colored resin comes in a 1kg bottle and provides a sleek and professional finish to your 3D-printed creations. With its excellent layer adhesion and low odor, it's an ideal choice for detailed and precise printing, making it perfect for hobbyists and professionals alike.
- High-quality photopolymer resin for 3D printing
- Available in various colors for diverse printing options
- Excellent detail and precision
- Low odor and minimal shrinkage
- Fast curing for efficient printing
- Achieve intricate designs and prototypes with exceptional detail
- Wide range of colors for creative expression
- Minimal odor ensures a pleasant printing environment
- Reduced shrinkage for accurate and precise prints
- Quick curing time speeds up the printing process
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
Technical Specifications
Colour
Red
Viscosity
300mPa·s
Elongation
28%
SVHC
No SVHC (25-Jun-2025)
Weight
1kg
Density
1.1 g/cm³
Product Range
Multicomp Pro PLA Pro Resin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1