Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.080 |
5+ | €16.830 |
10+ | €16.580 |
20+ | €16.330 |
50+ | €16.090 |
Price for:Each
Minimum: 1
Multiple: 1
€17.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoCONKIT1
Order Code2280496
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
No. of Directions-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CONKIT 1 THRO BOARD is a Switch Kit without markings.
Applications
Industrial
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
-
Switch Terminals
-
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for CONKIT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01