Print Page
Image is for illustrative purposes only. Please refer to product description.
804 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.300 |
5+ | €19.940 |
10+ | €18.580 |
50+ | €17.470 |
100+ | €16.330 |
250+ | €15.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA2ZZ2DK-882
Order Code4172236
RF Modulation-
Data Rate Max-
Frequency Max8.25GHz
Sensitivity dBm-
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Module Interface-
Supply Current-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
-
Frequency Max
8.25GHz
Supply Voltage Min
1.9V
Module Interface
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability