5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,916.000 |
Product Information
Product Overview
783774-01 is a UBX 40 daughterboard. It is a full-duplex wideband transceiver that covers frequencies from 10MHz to 6GHz with 40MHz of instantaneous bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards on USRP X Series motherboards enables users to explore MIMO and direction-finding applications. The UBX 40 daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ software API for seamless integration into existing applications. The flexible transceiver architecture features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down-conversion stage in the transmitter path, and an up-conversion stage in the receiver path, extend the tuning range of the main direct conversion stage to cover signals with a centre frequency from 10MHz to 500MHz. Ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar, and Wi-Fi.
- Compatible with the USRP X series and N series devices
- RF shielding
- Full duplex operation with independent TX and RX frequencies
- Synthesizer synchronization for applications requiring coherent or phase-aligned operation
Technical Specifications
UBX-40 USRP Daughterboard
-
NI PXI Controllers
Lead (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate