Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783921-01
Order Code3622552
Product RangeCVS-1458
Processor TypeIntel Atom
Operating Frequency1.91GHz
No. of Processor Cores4 Core
Interface Type-
Supported OSWindows 7
No. of Ethernet Ports3Ports
No. of USB Ports2 Ports
Compatible WithGigE Vision
Product RangeCVS-1458
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Processor Type
Intel Atom
No. of Processor Cores
4 Core
Supported OS
Windows 7
No. of USB Ports
2 Ports
Product Range
CVS-1458
Operating Frequency
1.91GHz
Interface Type
-
No. of Ethernet Ports
3Ports
Compatible With
GigE Vision
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38