Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21,200.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€21,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786918-01
Order Code3875405
Product RangeUSRP N320
Frequency Range3MHz to 6GHz
Bandwidth200MHz
FPGA FamilyZynq
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector Type-
Product RangeUSRP N320
SVHCTo Be Advised
Technical Specifications
Frequency Range
3MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
2Channels
Product Range
USRP N320
Bandwidth
200MHz
No. of Input Channels
2Channels
Bus Connector Type
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5