Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787710-01
Order Code3623020
Product RangePXIE-5841
Signal Generator Bandwidth1GHz
Signal Generator Frequency Range9kHz to 6GHz
Signal Analyzer Bandwidth-
Signal Analyzer Frequency Range-
Signal Generator Tuning Time-
I/O Type-
For Use WithNI VST Measurement System
Product RangePXIE-5841
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Generator Bandwidth
1GHz
Signal Analyzer Bandwidth
-
Signal Generator Tuning Time
-
For Use With
NI VST Measurement System
SVHC
No SVHC (25-Jun-2020)
Signal Generator Frequency Range
9kHz to 6GHz
Signal Analyzer Frequency Range
-
I/O Type
-
Product Range
PXIE-5841
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1