Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNITE IZE
Manufacturer Part NoSB1-2PK-01
Order Code3377694
Product RangeNite Ize - S-Biner Clips
Also Known AsGTIN UPC EAN: 0094664008373
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.680 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNITE IZE
Manufacturer Part NoSB1-2PK-01
Order Code3377694
Product RangeNite Ize - S-Biner Clips
Also Known AsGTIN UPC EAN: 0094664008373
MaterialStainless Steel
Size40mm x 15mm x 5.5mm
Pack Quantity2
Product RangeNite Ize - S-Biner Clips
SVHCTo Be Advised
Product Overview
The iconic S-Biner design allows quick and easy attachment using its unique double-gated design. The high-quality, durable stainless steel body is available in a variety of sizes that are individually weight rated, creating a perfect way to hold, secure, and connect everything from keys to water bottles to gear.
- High quality stainless steel construction
- Secure stainless steel wire gate closure
- Max Load: 5lb / 2.3kg
- Dimensions: 16mm x 40mm x 6mm
Technical Specifications
Material
Stainless Steel
Pack Quantity
2
SVHC
To Be Advised
Size
40mm x 15mm x 5.5mm
Product Range
Nite Ize - S-Biner Clips
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5