Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNWS
Manufacturer Part NoNW860-3K
Order Code3391868
Also Known AsGTIN UPC EAN: 4003758860021
No Longer Stocked
Product Information
ManufacturerNWS
Manufacturer Part NoNW860-3K
Order Code3391868
Also Known AsGTIN UPC EAN: 4003758860021
Kit Contents180mm High Leverage Combination Pliers & 160mm VDE Side Cutters
Product Range-
SVHCTo Be Advised
Alternatives for NW860-3K
1 Product Found
Product Overview
- Containing quality tools, insulated and tested according to DIN EN/IEC 60900
- Handles with ergonomically shaped SoftGripp multi-component safety sleeves
- SoftGripp handles with SystemSocket for holding optionally available accessories, e.g. the easily attached SystemClip for fall protection
- <bold>180mm High Leverage Combination Pliers:</bold>
- For holding, gripping, bending and cutting work
- For cutting hard and soft wires
- Cutting edges inductively hardened
- With Nail- & wire holder
- <bold>160mm VDE Side Cutters:</bold>
- For cutting hard and soft wires
- Cutting edges inductively hardened
- Precision cutting edge for the finest wires
- Cutting edge hardness approx 62 HRC
Contents
180mm High Leverage Combination Pliers & 160mm VDE Side Cutters
Technical Specifications
Kit Contents
180mm High Leverage Combination Pliers & 160mm VDE Side Cutters
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.497