Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €443.180 | 
Price for:Each
Minimum: 1
Multiple: 1
€443.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCT-80-24VDC
Order Code3907059
Product RangeCCT Series
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Supply Voltage Min-
Supply Voltage Max24VDC
Output Current20mA
Product RangeCCT Series
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
-
Supply Voltage Min
-
Output Current
20mA
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage Max
24VDC
Product Range
CCT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266