Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,296.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,296.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCP-SCR-15KW-3PH-415V-PID
Order Code3906951
Flexible Heater TypePowder Coated Sheet Steel
Watt Density-
Power Rating15kW
Supply Voltage415V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Flexible Heater Type
Powder Coated Sheet Steel
Power Rating
15kW
Operating Temperature Min
-
Product Range
-
Watt Density
-
Supply Voltage
415V
Operating Temperature Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate