Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE57-08GE03-G
Order Code3908540
Product RangeCutler-Hammer E57 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €182.760 |
Price for:Each
Minimum: 1
Multiple: 1
€182.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE57-08GE03-G
Order Code3908540
Product RangeCutler-Hammer E57 Series
Technical Datasheet
Sensing Range Max3mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeCutler-Hammer E57 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
PNP-NO
Supply Voltage DC Max
30V
SVHC
Boric acid (14-Jun-2023)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
Cutler-Hammer E57 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001