Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMG-1120450AL-MA
Order Code3909973
Product RangeFLMG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,512.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,512.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-1120450AL-MA
Order Code3909973
Product RangeFLMG Series
Technical Datasheet
Flow Rate Min30CFM
Flow Rate Max470CFM
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy4%
Product RangeFLMG Series
SVHCBoric acid (14-Jun-2023)
Port Size38.1mm
Pressure Max600psi
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
30CFM
Supply Voltage Min
12V
Accuracy
4%
SVHC
Boric acid (14-Jun-2023)
Pressure Max
600psi
Flow Rate Max
470CFM
Supply Voltage Max
35V
Product Range
FLMG Series
Port Size
38.1mm
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001