Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €106.930 |
Price for:Each
Minimum: 1
Multiple: 1
€106.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTPP-A2-4NP-100
Order Code3886814
Product RangeFTPP Series
Operating Pressure Max150psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size1/4" x 1/8" NPT
Product RangeFTPP Series
Technical Specifications
Operating Pressure Max
150psi
Current Rating
-
Gas Type
-
Size
1/4" x 1/8" NPT
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
FTPP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39172190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979