Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,914.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,914.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC1112-5K-5V
Order Code3876976
Product RangeLC1112 Series
Load Capacity5000lb
Supply Voltage15VDC
Cell Output mV / V3
Operating Temperature Min-24°C
Operating Temperature Max79°C
Product RangeLC1112 Series
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
3
Operating Temperature Max
79°C
Supply Voltage
15VDC
Operating Temperature Min
-24°C
Product Range
LC1112 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001